help desk software
1241408-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1241408-1

TE Connectivity / AMP Brand

AMP MCP 6.3/4.8K, CONTACT ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1241408-1 is a high-quality MCP 6.3/4.8K contact designed for reliable performance in electrical applications. It is engineered to provide secure connections with a robust construction that ensures longevity and optimal conductivity. This contact is suitable for use in automotive, industrial, and commercial applications where dependable power or signal transmission is critical. Its versatile design is compatible with standard MCP housings, making it an excellent choice for professionals seeking efficiency and excellence in their connectivity solutions.

Product Highlights:

  • Contact
  • Contact Type = Receptacle
  • Multiple Contact Point (MCP) Series
  • Wire Range = 4.00-6.00² [11-10] mm [AWG]
  • Accepts Wire Insulation Diameter, Range = 3.40 - 4.30 mm

Search Keywords: 12414081

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1241408-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1700
Package Type:
Reel
Agency/Standard:
LV214

IN STOCK: 5,100

Can Ship immediately

Minimum Order Quantity: 1700

Multiple: 1700

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,700
$0.1579
3,400
$0.1544
5,100
$0.1533
8,500
$0.1503
25,500
$0.1474
51,000
$0.1471
100,300 +
$0.1465