help desk software
1-2379397-5 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2379397-5

TE Connectivity / AMP Brand

MCIO INTERGRATED CONN, V/T,8X, SMT TYPE ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2379397-5 is a Mini Cool Edge I/O (MCIO) internal I/O connector designed for cable-to-board signal applications. This 74-position vertical connector features a 2-row configuration with a 0.6 mm pitch and surface mount termination for board mounting. The contacts are constructed from copper alloy with gold plating on the mating area (0.762 µm thickness), nickel underplating, and tin plating on the PCB termination area, supporting a maximum current rating of 1.1 A. Operating over a temperature range of -55°C to 85°C and compliant with SFF-TA-1016 industry standard, this connector is ideal for high-speed internal I/O connections in computing and data center applications.

Search Keywords: 123793975

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2379397-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
200
Package Type:
Reel

IN STOCK: 4,400

Can Ship immediately

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 200

Multiple: 200

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
200
$14.94
400
$7.91
600
$5.57
800 +
$5.45