help desk software
1-2369516-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2369516-1

TE Connectivity / AMP Brand

18POS,TAB1.6X0.6,HDR ASSY,180DEG,COD A ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2369516-1 is an 18-position potential distribution HDSCS Group E header assembly featuring a 180-degree tab configuration with 1.6 x 0.6 mm tab dimensions. The assembly includes a black 18-position housing (Code A) with silver-plated tab bars in various configurations including 18-position bent and 6-position straight/bent variants. Key dimensions include an overall length of 52.2 ±0.4 mm, width of 42.2 ±0.2 mm, and height of 33.8 ±0.3 mm, with the housing constructed from PBT-GF30 FR material. The unit weighs approximately 20.8 g and mates with the corresponding 18-position HDSCS receptacle housing (PN 1-1563759-1 for Code A). This connector assembly is suitable for automotive and industrial applications requiring reliable potential distribution and signal routing.

Search Keywords: 123695161

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2369516-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
350
Package Type:
Box

IN STOCK: 338

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
15
$10.23
25
$10.20
50
$10.18
88
$10.15
175
$6.28
263
$4.97
350 +
$4.87