1-2366515-4
TE Connectivity / AMP BrandDYNAMIC D1000 SLIM REC HSG 4P X KEY ...
DESCRIPTION
1-2366515-4 is a 4-position receptacle connector housing with X-key keying for the Dynamic D1000 Slim wire-to-wire connector system. This compact connector is designed for narrow spaces in small industrial equipment and robotic applications, featuring a size 80% smaller than the D1200 series. The housing is constructed from thermoplastic material (UL 94V-0, black) with copper alloy contacts, supporting wire sizes AWG #22 to #30 and operating temperatures from -55°C to +125°C. It provides a current rating of 4.5 A per position and withstands AC 1,500 V for 1 minute, with a voltage rating of AC/DC 250 V maximum. The keying and locking features ensure reliable mating while reducing the risk of unexpected unmatting and connector breakage in confined spaces such as robotic arms, collaborative robots, and automatic-guided vehicles.
Search Keywords: 123665154
SPECIFICATIONS
IN STOCK: 8,000
Can Ship immediately
MOQ for In Stock Qty: 250
MOQ for out of Stock Qty: 250
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
