1-2363929-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2363929-1

LUMAWISE N Bracket Mount Rotate Recpt 3P ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-2363929-1 is a LUMAWISE Endurance N Bracket Mount Rotatable Receptacle Assembly designed for remote mounting of discrete and network lighting controls in outdoor street and area lighting luminaires. It features a 3-position rotatable configuration with an aluminum metal bracket and housing, rated for 120–480VAC operation at 15 AMPS, and accepts ANSI C136.10 and ANSI C136.41 compliant lighting controls. The assembly includes a 1/2" – 14NPAL nipple per ANSI/ASME B1.20.1, with bracket dimensions of 2.0" width × 3.0" depth × 5-1/2" height and a housing diameter of 2.56" with 2.63" height. This rotatable design simplifies field installation and positioning of remote-mounted controls while maintaining the aesthetic appearance of decorative acorn, antique, and vintage lighting fixtures transitioning to LED technology, reducing installation time and costs while providing IP66 seal rating reliability.

Search Keywords: 123639291

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2363929-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is 1-2363929-1 RoHS compliant?

Yes, 1-2363929-1 is RoHS compliant.

What is the lead time for 1-2363929-1?

The standard lead time for 1-2363929-1 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 192

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 54

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$30.22
10
$30.15
25
$30.08
54
$30.00
108
$18.47
162
$14.62
216 +
$14.32