help desk software
1-2359518-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2359518-1

TE Connectivity / AMP Brand

NECTOR T, PANEL PIN, CRIMP, Key-A ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2359518-1 is a NECTOR T panel mount pin connector with crimp termination designed for sealed pluggable power distribution applications. This connector features IP67/IP68 sealing protection and is rated for 600 Vac (UL) / 500 Vac (IEC) with current ratings from 7 Amp to 25 Amp. The housing is constructed from PBT + PC resin with UL 94 V0 flammability rating and UV F1 rating, while contacts are made from high-performance copper alloy. It supports crimp terminal wire ranges of 18 AWG, 1.5 mm² (16 AWG), 2.5 mm² (14 AWG), and 4.0 mm² (12 AWG), with polarizing key A configuration. This connector is ideal for horticultural lighting, garden lighting, building facade lighting, and other outdoor installations requiring protection against UV, rain, and dust.

Search Keywords: 123595181

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2359518-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag

IN STOCK: 9,835

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
50
$6.42
250
$6.40
500
$6.39
1,250
$6.36
2,500
$3.36
3,750
$2.32
5,000 +
$2.26