help desk software
1-2351885-6 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2351885-6

TE Connectivity / AMP Brand

15POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2351885-6 is a Buchanan Push-in clamp PCB connector header designed for tool-less wire insertion of ferruled and unferruled wires, featuring 6 positions at 5.0 mm pitch with a 180° mounting angle to PCB. The connector utilizes push-in clamp termination technology with stainless steel springs and brass terminals with leadfree tin plating, housed in polyamide 66 (UL 94V-0) with an orange push button. It supports operating voltages up to 300V (UL) with a current rating of 16A, wire range of 12–26 AWG, and dielectric withstand voltage of 2.5 kV, operating reliably across -40°C to +105°C. This connector is ideal for industrial control systems, servo/inverter drives, PLCs, and power supply applications where reduced installation labor time and maintenance-free operation are critical advantages.

Search Keywords: 123518856

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2351885-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Box

IN STOCK: 360

Can Ship immediately

MOQ for In Stock Qty: 30

MOQ for out of Stock Qty: 30

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
30
$5.11
250
$5.10
500
$5.09
720
$5.07
1,440
$2.69
2,160
$1.89
2,880 +
$1.85