help desk software
1-2350397-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2350397-2

TE Connectivity / AMP Brand

12 POS SPRING TB PLUG, PITCH 5.00 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2350397-2 is a 12-position Buchanan push-in clamp PCB connector plug designed for tool-less wire insertion of ferruled and unferruled wires. This vertical plug features a 5.00 mm pitch with 180° wire entry orientation and a DIM A dimension of 60.0 mm. The connector is rated for 300V operating voltage (UL) and 16A current, supporting wire ranges from 12-26 AWG with a wire strip length of 12.0-13.0 mm. The housing is constructed from Polyamide 66 (UL 94V-0) with brass terminals featuring lead-free tin plating, and operates over a temperature range of -40°C to +105°C. This connector is ideal for servo/inverter drives, industrial controls/PLC, safety controls, power supply units, and HVAC applications where reduced installation time and maintenance-free operation are required.

Search Keywords: 123503972

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2350397-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Box

IN STOCK: 1,863

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
10
$17.88
250
$17.84
500
$17.79
750
$17.75
1,500
$9.07
2,250
$6.17
3,000 +
$6.05