help desk software
1-2349815-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2349815-2

TE Connectivity / AMP Brand

D3950 REC 8POSN. 1ROW X KEY MARKED ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2349815-2 is an 8-position single row horizontal receptacle assembly connector from TE Connectivity's Dynamic Spring Clamp D3950 Series. It features a 7.5mm contact pitch, gold-plated contacts with X keying, and a black housing color with circuit marking. The connector dimensions are 57.7mm (A) x 25.4mm (B) x 15.6mm (C), and it supports wire sizes from AWG22 to AWG14 with rated currents up to 14.5A for a single energized contact. Designed for servo drive and industrial applications, this spring clamp connector provides vibration- and shock-proof connections with a push-on locking system, conforming to UL1059 standards.

Search Keywords: 123498152

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2349815-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray

IN STOCK: 2,128

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
10
$16.73
25
$16.69
50
$16.65
100
$10.24
150
$8.11
200 +
$7.95