1-2334878-0
QSFP TO [4]SFP 25GIG 26AWG 5 METER ...
DESCRIPTION
1-2334878-0 is a QSFP28 to SFP+ high-speed copper cable assembly designed for breakout applications in data center and networking environments. This shielded cable assembly features a QSFP28 plug on one end and SFP+ plugs on the other, with 16 positions and 8 pairs supporting data rates up to 28 Gb/s. The assembly has a cable length of 5 m (16.4 ft), uses 26 AWG wire with a wire size of 0.129 mm², and has an outside cable diameter of 5.96 mm. The black cable features Madison TurboTwin cable style with UL Type CL2 flammability rating and pull tab release latching. This cable assembly is ideal for high-speed I/O interconnections in data centers, servers, and networking equipment requiring reliable signal transmission.
Search Keywords: 123348780
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1-2334878-0 RoHS compliant?
Yes, 1-2334878-0 is RoHS compliant.
What is the lead time for 1-2334878-0?
The standard lead time for 1-2334878-0 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 32
Can Ship immediately
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
