1-2322422-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2322422-1

M12 D-M-4 CAB ASS. (PLG-PLG) 6.0M CAT5E ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-2322422-1 is an M12 cable assembly featuring D4-M straight connectors on both ends with TE CAT5e cable, designed for heavy industrial applications requiring pre-assembled, ruggedized connectivity. The assembly supports a maximum data transmission rate of 100 Mbit/s and operates at 50V with a current rating of 4A, utilizing 2 pairs of quad core conductors with 22 AWG cross-section. The cable incorporates a crimped strain relief design that eliminates conductor breakage and creates a tamper-proof installation, while meeting EN 61373 Cat1 Class B for shock and vibration resistance and EN 45545-2 HL3 for fire and smoke compliance suitable for public transportation and industrial environments. Operating over a temperature range of -40°C to 85°C (without cable boot) or -40°C to 70°C (with cable boot), this 1.0 m assembly reduces installation time and is ideal for confined spaces where compact straight connectors are required.

Search Keywords: 123224221

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2322422-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Cable Assembly Length:
6 m
Cable Assembly Type:
M12
Cable Color:
Blue
Cable Assembly Category:
Industry Standard
Boot:
With
Cable Construction:
S/FTP Stranded

FREQUENTLY ASKED QUESTIONS

Is 1-2322422-1 RoHS compliant?

Yes, 1-2322422-1 is RoHS compliant.

What is the lead time for 1-2322422-1?

The standard lead time for 1-2322422-1 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$233.25
3
$232.67
5
$171.82
8
$127.52
10 +
$124.97

Tools/3D Models

Product Guides