1-2319848-1
TE Connectivity / AMP BrandEND STACK DIP 12P G RECESS TUBE ...
DESCRIPTION
EDS12SGRNTU04Q is a dust-resistant toggle switch designed for reliable switching applications in industrial and consumer electronics. The switch features solder lug or quick connect terminal options for flexible installation, with a rated contact current of 10 A at 250 Vac, ensuring robust performance in standard AC power circuits. It demonstrates excellent mechanical durability with a minimum of 6,000 operating cycles, providing long service life under repeated use. The switch operates reliably across a wide temperature range of -20°C to +85°C, making it suitable for diverse environmental conditions. It meets international safety and quality standards including UL, VDE, and ENEC certifications. This switch is commonly used in appliances, industrial control panels, and equipment requiring dependable on-off switching with dust protection.
Search Keywords: 123198481
SPECIFICATIONS
IN STOCK: 1,526
Can Ship immediately
MOQ for In Stock Qty: 45
MOQ for out of Stock Qty: 45
Multiple: 15
Factory Lead-Time 7 Weeks
English
Chinese
Spanish
