help desk software
1-2316103-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2316103-2

TE Connectivity / AMP Brand

12P,2MM,REC,HSG,SR,CRIMP,LCK RAMP,BOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-2316103-2 is a crimp snap-in receptacle contact designed for the AMPMODU 2 mm interconnection system by TE Connectivity. This component features detent latches and is available in multiple wire sizes (AWG 28-24 and AWG 30-28) with various plating options including tin, 4µ" [0.1µm] gold, 15µ" [0.38µm] gold, and 30µ" [0.76µm] gold finishes. The receptacle operates at a maximum voltage rating of 125 Vrms and supports a maximum current rating of 2 A, with a dielectric withstanding voltage of 650 VAC. The contact is manufactured from phosphor bronze with a liquid crystal polymer housing (UL 94V0, black), and the system provides reliable signal transfer through dual-beam contact design with 2 points of contact. This connector is ideal for space-constrained applications, occupying 38% less PCB space compared to traditional 2.54 mm centerline connectors, and is suitable for demanding miniature electronics requiring reliable interconnection in board-to-board and wire-to-board configurations.

Search Keywords: 123161032

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2316103-2
Alias/AKA:
2MM-RCD-S12-BX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Box

IN STOCK: 2,400

Can Ship immediately

MOQ for In Stock Qty: 240

MOQ for out of Stock Qty: 240

Multiple: 120

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
240
$0.8348
360
$0.8327
600
$0.8306
1,200
$0.8285
2,400
$0.5099
3,600
$0.4036
4,800 +
$0.3956