help desk software
1-2308345-5 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2308345-5

TE Connectivity / AMP Brand

A long knurled locking screw with a UNC 4-40 thread, designed for Size 4 (37/62P) D-Sub backshells. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-2308345-5 is a long knurled locking screw for securing RAIL D-SUB backshells to D-Subminiature connectors. This turned steel screw features a UNC 4-40 thread and has a length of 50mm. It is specifically designed for use with Size 4 backshells, which are compatible with 37 and 62 position connectors. This component provides a secure, robust fastening solution for ruggedized metal backshell assemblies used in demanding industrial applications.

Search Keywords: 123083455

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2308345-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 40

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$66.75
5
$65.98
10
$58.29
25
$54.66
50
$52.06
100
$49.57
250 +
$49.33