1-2273043-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2273043-4

M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

1-2273043-4 is an M12 connector system component designed for industrial machine automation and control applications. Based on the datasheet context, this SKU appears within tables describing M12 male screw connection connectors with A-coding in straight and angled orientations, available in both shielded and unshielded variants. The M8/M12 connector system provides reliable sensor connections with environmental protection suitable for industrial environments requiring compact, secure communication interfaces. The connector system supports higher bandwidth needs up to 10 Gb/s and operates across a temperature range of -40°C to +85°C. These connectors are commonly used in machine automation, control systems, and other applications where robust, field-serviceable connections are required.

Search Keywords: 122730434

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2273043-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 1-2273043-4 discontinued?

Yes, 1-2273043-4 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 1-2273043-4?

The recommended replacement for 1-2273043-4 is T4161310003-007 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 1-2273043-4 RoHS compliant?

Yes, 1-2273043-4 is RoHS compliant.

What is the lead time for 1-2273043-4?

The standard lead time for 1-2273043-4 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 17

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$37.39
10
$36.69
19
$36.01
25
$34.61
100
$33.07
500
$31.54
1,000 +
$30.00

Tools/3D Models

Product Guides