1-2267795-5
TE Connectivity / AMP BrandCA, MTE FOW-FOW, 6POS, 300mm 15Au, 24AWG ...
DESCRIPTION
1-2267795-5 is a female-to-female AMPMODU MTE off-the-shelf cable assembly designed for wire-to-board and wire-to-wire interconnection applications utilizing a 2.54 mm [0.100"] centerline spacing. The assembly features 24 AWG wire with 15 µ" gold plating and is available in cable lengths of 3" and 11.8", supporting 2, 3, 4, 5, 6, and 8 position configurations in a single row. Electrically, it is rated for 267V voltage, 3.0A current, and 600VAC dielectric withstanding voltage, with a temperature operating range of -65°C to +105°C and durability rated at 75 mating cycles with gold plating. The connector features a robust positive latch mechanism, polarization to prevent incorrect mating, and interchangeable IDC and crimp snap-in contact options, making it ideal for industrial automation, robotics, medical devices, automotive controls, and consumer applications requiring reliable performance in vibration and shock environments.
Search Keywords: 122677955
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 25
Multiple: 25
English
Chinese
Spanish
