1-2213764-3
TE Connectivity / AMP BrandAV19 SPM 5A FIX RING LED GREEN 12V ...
DESCRIPTION
AV1910R612Q04 is a 19 mm anti-vandal pushbutton switch designed for security and reliability in panel-mount industrial and building applications. This single-pole momentary switch features a fixed ring LED with 12 Volt operation and silver-plated copper terminals, providing excellent corrosion resistance and electrical performance. The switch is sealed to IP67 and incorporates a stainless steel actuator with a 3.2 mm travel distance and 2.5 ±1.0 N actuator force, delivering 1,000,000 actuations of life expectancy. It operates reliably across a temperature range of -20°C to +55°C and supports a contact rating of 3A @ 250 VAC/28 VDC with 50 mO maximum contact resistance. The vandal-resistant design includes a jam nut accessible at the rear of the panel for secure installation, making it ideal for elevators, escalators, instrumentation, communication equipment, and emergency communication systems.
Search Keywords: 122137643
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
