1-2213759-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2213759-1

JUMPER ASSEMBLY PV4S, 1KV, 300MM ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

1-2213759-1 is a PV4-S male to female cable jumper designed for solar panel interconnection applications. This cable jumper features a 300 mm cable length with 4 mm² (AWG 12) wire size, providing reliable electrical connections between solar junction boxes. The PV4-S connectors offer waterproof protection rated IP68 (1 m / 24 hours) and minimize power loss through low contact resistance. This cable jumper is commonly used with SOLARLOK PV Edge junction boxes for bifacial and glass-glass solar panel installations, enabling efficient and secure panel-to-panel connections in photovoltaic systems.

Search Keywords: 122137591

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2213759-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
288
Package Type:
Box
Cable Length:
11.82 in, 300 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 1-2213759-1 discontinued?

Yes, 1-2213759-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 1-2213759-1?

The recommended replacement for 1-2213759-1 is 2213759-1 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 1-2213759-1 RoHS compliant?

Yes, 1-2213759-1 is RoHS compliant.

What is the lead time for 1-2213759-1?

The standard lead time for 1-2213759-1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered