help desk software
1-2213616-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2213616-2

TE Connectivity / AMP Brand

The 1-2213616-2 is a 4-position, hermaphroditic, surface-mount, board-to-board connector with a post feature and gold-plated contacts for LED lighting applications. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-2213616-2 is a 4-position, hermaphroditic board-to-board connector designed to provide power and signal connections between adjacent LED printed circuit boards. It operates with a current rating of 6A at up to 125VAC/VDC and can withstand a dielectric voltage of 1500VAC. Constructed from UL 94V0 high-temperature thermoplastic, this connector features selective gold plating, making it suitable for harsh environments with potential moisture and vibration. Its low-profile design with a post helps reduce shadowing and simplify assembly in applications like LED lighting modules, strips, and commercial refrigeration lighting.

Search Keywords: 122136162

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2213616-2
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Pack

IN STOCK: 4,000

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 3000

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$3.20
500
$2.07
1,000
$1.98
3,000
$1.96
6,000
$1.94
9,000
$1.92
12,000 +
$1.91