help desk software
1-2203515-1 by te connectivity / amp brand

1-2203515-1

TE Connectivity / AMP Brand

Circular MIL Spec Connector PLUG ASY, 54P, SDM30, RHL, KEY D ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2203515-1 is a 54-position plug assembly connector from TE Connectivity's SDM30 series, featuring a right-hand lever (RHL) and Key D keying configuration. This connector is designed for reliable electrical connections in demanding applications. The product is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive, and does not contain REACH SVHC substances. It features low halogen content with Br, Cl, F, I below 900 ppm per homogenous material and is BFR/CFR/PVC free. This plug assembly is suitable for industrial and commercial applications requiring secure multi-pin connections with keyed mating to prevent incorrect insertion.

Search Keywords: 122035151

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2203515-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Pack

IN STOCK: 19,320

Can Ship immediately

MOQ for In Stock Qty: 24

MOQ for out of Stock Qty: 24

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
24
$16.01
504
$15.97
1,008
$15.93
3,000
$15.89
6,000
$8.12
9,000
$5.53
12,000 +
$5.41

Tools/3D Models

Product Guides