1-2199119-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2199119-5

Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1-2199119-5 is a high-quality connector designed for card edge applications. It features 67 positions and a 0.5mm pitch, making it suitable for compact and space-constrained designs. This connector is surface mountable and has a right-angle solder configuration, allowing for easy installation on printed circuit boards. The part is supplied in tape and reel packaging, making it ideal for automated assembly processes. With its reliable performance and durable construction, this connector is an excellent choice for a wide range of electronic applications.

Search Keywords: 121991195

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2199119-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1200
Package Type:
OTHER
Type:
Card Edge
Body Orientation:
Right Angle
Mounting:
Surface Mount
Termination Method:
Solder
Pitch:
0.5 mm
Number of Contacts:
67
Operating Temperature:
-40 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is 1-2199119-5 RoHS compliant?

Yes, 1-2199119-5 is RoHS compliant.

What is the lead time for 1-2199119-5?

The standard lead time for 1-2199119-5 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 102,844

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
25
$1.65
250
$1.44
500
$1.36
1,200
$1.26
3,600
$1.21
6,000
$1.20
8,400
$1.19
10,800 +
$1.18