help desk software
RECOMMENDED REPLACEMENT
1-188275-0
1-188275-0
In Stock: 475
Minimum Order: 250
VIEW PRODUCT
1-2178711-0 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2178711-0

TE Connectivity / AMP Brand

Micro-MaTch VALUE LINE FEMALE-ON-BOARD, TOP ENTRY, SMD,CONNECTOR ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2178711-0 is a female board-to-board connector with top entry and surface-mount (SMD) design, part of TE Connectivity's 0.050 inch centerline Micro-Match Value-line connector family. The connector features tin-plated contact design for highly reliable, gas-tight, and corrosion-free connections, with a miniature form factor that saves space on printed circuit boards. It is supplied on tape and reel, making it suitable for automatic pick-and-place assembly and termination processes. The connector supports multiple position configurations (4 to 20 positions) and is designed for industrial, consumer, and datacom applications including home automation, alarm equipment, mobile GPS devices, lighting, and climate control units. Its compact 1.27 mm pitch and robust design provide excellent vibration resistance and reliable performance across broad temperature ranges.

Search Keywords: 121787110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2178711-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
900
Package Type:
Reel
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
100,100 VDC|VAC
Maximum Current Rating:
1.3/Contact A
Termination Method:
Solder
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 809

Can Ship immediately

You may purchase all in-stock quantity of 809

Stock lot only: 809

Minimum Order Quantity: 900

Multiple: 900

Price (USD)

Qty
Unit Price
1
$0.7809
900
$0.7099
1,800
$0.6977
3,600
$0.6844
5,400
$0.5936
10,800
$0.5039
25,200
$0.4906
50,400 +
$0.4519

Tools/3D Models

Product Guides