1-2177515-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2177515-2

32POS, MIXED,REC HSG,ASSY,SEALED ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-2177515-2 is a FASTON 250 series PCB tab terminal designed for through-hole solder termination to printed circuit boards. It features a mating tab width of 6.35 mm and thickness of 0.81 mm, with tin plating material and a contact mating area plating thickness of 3.81 µm. The terminal has a straight orientation with a recommended PCB thickness of 1.57 mm and PCB hole diameter of 1.4 mm, providing a profile height from PCB of 12.7 mm. This uninsulated terminal is EU RoHS and ELV compliant with low halogen content, making it suitable for various electronic assembly applications requiring reliable PCB-mounted quick disconnect connections.

Search Keywords: 121775152

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2177515-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 1-2177515-2 RoHS compliant?

Yes, 1-2177515-2 is RoHS compliant.

What is the lead time for 1-2177515-2?

The standard lead time for 1-2177515-2 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,056

Can Ship immediately

Minimum Order Quantity: 15

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
15
$4.67
200
$4.48
400
$4.29
900
$4.13
3,000 +
$3.97