DESCRIPTION
CRGP 0805 100R 1%
Search Keywords: 121763273
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2176327-3
Alias/AKA:
CRGP0805F100R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack:
5000
Package Type:
Reel
Power Rating:
.33 W
Number of Resistors:
1
Resistor Type:
General Purpose Resistor
Temperature Coefficient:
±100 ppm/°C
Element Type:
Thick Film
Number of Terminations:
2
Resistance Class:
Up to 1kΩ
Resistance Value:
100 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
150 V
Product Type:
Fixed Resistor
Voltage Rating:
150 V
IN STOCK: 20,000
Can Ship immediately
Minimum Order Quantity: 5000
Multiple: 5000
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
5,000
$0.0270
10,000
$0.0264
25,000
$0.0256
50,000
$0.0250
100,000
$0.0244
150,000
$0.0240
250,000
$0.0224
500,000
+
$0.0206
English
Chinese
Spanish
