DESCRIPTION
SMV2W2M7JT is a 2W metal-glaze high-voltage surface-mount resistor designed for demanding applications requiring high surge and pulse withstand performance. The device features a UL94V0 flameproof molded package with excellent resistance to sulfuration, heat, and humidity, combined with metal-glaze elements that provide stable performance under environmental stress and overload conditions. It is rated for a maximum working voltage of 3500V DC (2500V RMS) with a resistance range of 100K to 10M ohms, and is designed to withstand 1.2/50 µs and 10/700 µs lightning surge pulses per IEC61000-4-5 with resistance value change within ±5%. The resistor exhibits excellent mechanical strength and electrical stability with MSL1 moisture sensitivity level, making it ideal for high-voltage power applications, surge protection circuits, and industrial equipment where reliability and performance under transient conditions are critical.
Search Keywords: 121763238
SPECIFICATIONS
IN STOCK: 10,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 19 Weeks
English
Chinese
Spanish
