1-2176316-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2176316-2

MELF SMA_A 820R 0.1% 15PPM 0207 1W

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

MELF SMA_A 820R 0.1% 15PPM 0207 1W

Search Keywords: 121763162

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2176316-2
Alias/AKA:
SMA-A0207BTNT820R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Power Rating:
1 W
Tolerance:
.1 %
Temperature Coefficient:
±15 ppm/°C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-2176316-2 discontinued?

Yes, 1-2176316-2 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-2176316-2 RoHS compliant?

Yes, 1-2176316-2 is RoHS compliant.

What is the lead time for 1-2176316-2?

The standard lead time for 1-2176316-2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Price (USD)

Qty
Unit Price
2,000 +
$0.717