1-2176315-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2176315-7

MELF SMA_A 2K2 0.1% 15PPM 0204 0.4W

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

MELF SMA_A 2K2 0.1% 15PPM 0204 0.4W

Search Keywords: 121763157

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2176315-7
Alias/AKA:
SMA-A0204BTNX2K2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Power Rating:
.4 W
Tolerance:
.1 %
Temperature Coefficient:
±15 ppm/°C
Voltage Rating:
200 V
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-2176315-7 discontinued?

Yes, 1-2176315-7 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-2176315-7 RoHS compliant?

Yes, 1-2176315-7 is RoHS compliant.

What is the lead time for 1-2176315-7?

The standard lead time for 1-2176315-7 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 6,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Price (USD)

Qty
Unit Price
3,000 +
$0.2366