help desk software
1-2176306-5 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2176306-5

TE Connectivity / AMP Brand

RP 1E 0.1W 1K62 0.1% 25PPM 5K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RP 1E 0.1W 1K62 0.1% 25PPM 5K RL

Search Keywords: 121763065

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2176306-5
Alias/AKA:
RP73PF1E1K62BTD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Operating Temperature Range:
-55 – 155 °C
Number of Resistors:
1
Number of Terminations:
2
Power Rating:
.1 W
Element Type:
Thin Film
Temperature Coefficient:
±25 ppm/°C
Resistor Type:
Precision Resistor
Resistance Class:
1kΩ – 1MΩ
Resistance Value:
1.62K Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
25 V
Voltage Rating:
25 V
Product Type:
Fixed Resistor

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0811
10,000
$0.0793
25,000
$0.0767
50,000
$0.0710
100,000
$0.0655
150,000
$0.0646
250,000 +
$0.0601