help desk software
1-2176055-6 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2176055-6

TE Connectivity / AMP Brand

RLP73M 2B R043 1% 1K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RLP73M 2B R043 1% 1K RL

Search Keywords: 121760556

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2176055-6
Alias/AKA:
RLP73M2BR043FTDF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Number of Terminations:
2
Number of Resistors:
1
Resistor Type:
Current Sensing Resistor
Power Rating:
.5 W
Temperature Coefficient:
±400 ppm/°C
Element Type:
Thick Film
Resistance Class:
Up to 1kΩ
Resistance Value:
.043 Ω
Packaging Method:
Taped & Reeled
Product Type:
Fixed Resistor

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2449
3,000
$0.2360
5,000
$0.2319
8,000
$0.2238
10,000
$0.2148
25,000
$0.1967
50,000
$0.1807
100,000 +
$0.1671