help desk software
1217321-2 by te connectivity / amp brand
Image is representational - see mfr. specs

1217321-2

TE Connectivity / AMP Brand

FF 110 REC 18-14AWG TPBR ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FF 110 REC 18-14AWG TPBR

Product Highlights:

  • Receptacle
  • Tab Fit = 2.79 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 1.50-2.80 [.059-.110] mm [in]
  • Receptacle Style = Straight

Search Keywords: 12173212

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1217321-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
9000
Package Type:
Reel
Crimp Type:
F-Crimp
Terminal Orientation:
Straight
Barrel Type:
Open
Packaging Method:
Strip/Reel
Connection Capacity:
Single
Line:
FASTON .110
Wire Insulation Support:
With
Contact Base Material:
Brass
Packaging Quantity:
9000
Mating Retention Type:
Locking Lance
Locking Lance Height:
1.07 mm
Insertion Force:
Normal
Terminal Plating Material:
Pre-Tin
Mating Tab Thickness:
.032 in, .81 mm
Wire Size:
18 – 14 AWG, .82 – 2.08 mm²
Operating Temperature Range:
-40 – 110 °C, -40 – 230 °F
Mating Tab Width:
.11 in, 2.8 mm
Compatible With Wire & Cable Type:
Discrete Wire
Product Length:
.55 in, 13.97 mm

IN STOCK: 657,000

Can Ship immediately

MOQ for In Stock Qty: 9000

MOQ for out of Stock Qty: 9000

Multiple: 9000

Factory Lead-Time 15 Weeks

Qty
Unit Price
9,000
$0.1905
10,000
$0.1900
27,000
$0.1895
54,000
$0.1000
81,000
$0.0688
108,000 +
$0.0674