help desk software
1217149-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1217149-1

TE Connectivity / AMP Brand

187 FASTON,REC.,18-14 AWG,TPBR ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / AMP Brand part 1217149-1 is a reliable and durable 187 FASTON connector designed for receptacle applications. It is compatible with 18-14 AWG wire sizes and offers outstanding connectivity and performance. This connector is made of high-quality materials and features a trustworthy design, ensuring a secure and robust connection. Ideal for a wide range of industrial and commercial applications, this TE Connectivity / AMP Brand part guarantees exceptional performance and longevity.

Product Highlights:

  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Board Mount = No

Search Keywords: 12171491

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1217149-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
20000
Package Type:
Reel

IN STOCK: 30,456

Can Ship immediately

On Order: 120,000   can ship 9/14/26 

Minimum Order Quantity: 5000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0593
7,500
$0.0587
20,000
$0.0576
40,000
$0.0537
60,000
$0.0517
100,000
$0.0516
160,000
$0.0514
260,000 +
$0.0513