DESCRIPTION
1217126-4 is a FASTON 250 PCB tab terminal designed for through-hole solder termination to printed circuit boards. The terminal features a straight orientation with a mating tab width of 6.35 mm and thickness of 0.81 mm, compatible with recommended PCB thickness of 1.57 mm. The contact surfaces are plated with tin, with a plating material thickness of 3.81 µm on both the termination and mating areas, and the terminal extends 12.7 mm above the PCB. This uninsulated tab terminal is ideal for applications requiring reliable electrical connections in PCB assemblies, offering compliance with EU RoHS, ELV, and REACH regulations for environmentally responsible manufacturing.
Search Keywords: 12171264
SPECIFICATIONS
IN STOCK: 40,000
Can Ship immediately
Minimum Order Quantity: 700
English
Chinese
Spanish
