help desk software
1-2138650-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2138650-1

TE Connectivity / AMP Brand

2POS MQS REC COD A ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2138650-1 is a housing for female terminals designed for wire-to-wire connector applications with 2 positions and a 0.1 inch (2.54 mm) centerline pitch. The housing features a rectangular shape with integrated primary locking, keyed mating alignment, and is constructed from PBT GF15 material in black color. It accommodates receptacle contacts with a 0.63 mm mating tab width and is mounted as a free-hanging cable mount connector. The housing operates reliably across a temperature range of -40°C to 120°C and is compliant with EU RoHS, ELV, and REACH regulations with low halogen content. This connector is commonly used in automotive and industrial wire harness applications where reliable, keyed connections and environmental compliance are required.

Search Keywords: 121386501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2138650-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Bulk

IN STOCK: 6,000

Can Ship immediately

MOQ for In Stock Qty: 300

MOQ for out of Stock Qty: 300

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
300
$0.3261
500
$0.3252
1,000
$0.3244
1,500
$0.3236
3,000
$0.2427
4,500
$0.2265
6,000 +
$0.2220