1-2134249-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2134249-3

D3900 SPRING CLAMP REC 3P w/oSEAL-typeA ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-2134249-3 is a receptacle housing component for the Dynamic Series double-row standard connector family, designed for wire-to-board connectivity applications. It features a 1.8mm pin pitch configuration with tin-plated receptacle contacts suitable for AWG 24-22 wire gauges (0.22-0.35 mm²) with outer insulation diameters of 0.95-1.30 mm. The housing is black-colored and supports multiple position configurations, with external dimensions of 33.7 mm (A dimension), 15.7 mm (B dimension), and 8.35 mm (C dimension) for the 28-position variant. This connector is RoHS compliant and is commonly used in industrial control systems, automation equipment, and general-purpose wire-to-board interconnections where reliable, compact connections are required.

Search Keywords: 121342493

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2134249-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is 1-2134249-3 RoHS compliant?

Yes, 1-2134249-3 is RoHS compliant.

What is the lead time for 1-2134249-3?

The standard lead time for 1-2134249-3 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 220

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 120

Multiple: 20

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
20
$12.97
60
$12.94
120
$12.91
240
$7.95
360
$6.29
480 +
$6.16