help desk software
1-213251-3 by te connectivity / amp brand

1-213251-3

TE Connectivity / AMP Brand

Plug Front Shell ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1-213251-3 is a number 3 shell connector plug assembly manufactured by TE Connectivity. It features a zinc-plated steel construction with a nominal dimension of 0.120 inches, designed for reliable electrical connectivity in industrial and commercial applications. The component is manufactured from flame-retardant (FR) material and meets stringent environmental compliance standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2. The product is halogen-free with low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is free of BFR/CFR/PVC, making it suitable for applications requiring environmental compliance and long-term reliability in demanding electrical connection scenarios.

Search Keywords: 12132513

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-213251-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2,500

Can Ship immediately

Minimum Order Quantity: 200

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
200
$0.3998
850
$0.3805
3,600
$0.3652
9,200
$0.3509
28,800 +
$0.3366

Tools/3D Models

Product Guides