1-2120319-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2120319-1

RECEPTACLE HOUSING FOR PLASTIC HOOD ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-2120319-1 is a USB Type-A receptacle connector designed for standard USB 2.0 applications. This single-port connector features a flag orientation with through-hole contact termination and gold-plated mating contacts for reliable signal transmission. The connector is designed for PCB mounting with kinked leg retention and supports wave soldering processes up to 265°C. It is suitable for printed circuit board applications requiring a standard USB interface without locking features, making it ideal for consumer electronics and industrial equipment requiring USB connectivity.

Search Keywords: 121203191

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2120319-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
40
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
8

FREQUENTLY ASKED QUESTIONS

Is 1-2120319-1 RoHS compliant?

Yes, 1-2120319-1 is RoHS compliant.

What is the lead time for 1-2120319-1?

The standard lead time for 1-2120319-1 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,658

Can Ship immediately

Minimum Order Quantity: 40

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
40
$4.78
80
$4.46
120
$4.20
280
$3.86
520
$3.58
1,000
$2.93
2,520
$2.74
5,000 +
$2.63