120759-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

120759-2

Z-PACK GUIDE PIN FEED THRU PLT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

120759-2 is an ESD guide pin/feed-through designed for compatibility with Z-PACK HS3 high-speed backplane connectors. It features a maximum current rating of 10 amperes and is constructed from brass with gold plating of 0.00076 mm over 0.00127-0.00254 mm nickel underplate. Key dimensions include a diameter of 2.03 ± 0.03 mm, overall length of 37.25 mm, and an M3 thread. This component is RoHS compliant and is commonly used in high-speed backplane applications requiring reliable ESD protection and power delivery.

Search Keywords: 1207592

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
120759-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 120759-2 discontinued?

Yes, 120759-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 120759-2 RoHS compliant?

Yes, 120759-2 is RoHS compliant.

What is the lead time for 120759-2?

The standard lead time for 120759-2 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4,995

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$32.85
50
$32.76
100
$32.68
250
$32.60
500
$17.21
750
$11.83
1,000 +
$11.60