1-2069838-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2069838-3

Connector Accessories Hardware Kit Steel ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1-2069838-3 is an ILM (Independent Loading Mechanism) and backplate kit designed for LGA 1156 socket applications. This hardware kit features a steel backplate material, providing robust mechanical support for CPU socket mounting. The product is classified as an accessory type hardware kit compatible with LGA115X series sockets. It is RoHS compliant and ELV compliant, meeting environmental and regulatory standards. This kit is commonly used in computer motherboard assemblies where secure and reliable CPU socket mounting is required.

Search Keywords: 120698383

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2069838-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-2069838-3 discontinued?

Yes, 1-2069838-3 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-2069838-3 RoHS compliant?

Yes, 1-2069838-3 is RoHS compliant.

What is the lead time for 1-2069838-3?

The standard lead time for 1-2069838-3 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 43,837

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$6.20
50
$6.00
100
$5.80
250
$5.58
500
$5.50
1,000 +
$5.41

Tools/3D Models

Product Guides