1-2040444-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2040444-4

DYNAMIC 1500T TAB HSG 12PX F/H ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-2040444-4 is a free hanging type board-mounting header connector designed for the D-1500T triple-row high-voltage modular connector series. This connector features a 12-position configuration with 3.5mm pin pitch, providing robust electrical connectivity for industrial applications. The connector is manufactured in black color with gold plating and is RoHS compliant, ensuring environmental compliance and reliability. With a length dimension of 13.5 mm, this header is suitable for high-voltage modular applications requiring secure and repeatable mating cycles in industrial control systems, power distribution, and modular equipment designs.

Search Keywords: 120404444

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2040444-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 1-2040444-4 RoHS compliant?

Yes, 1-2040444-4 is RoHS compliant.

What is the lead time for 1-2040444-4?

The standard lead time for 1-2040444-4 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,200

Can Ship immediately

MOQ for In Stock Qty: 150

MOQ for out of Stock Qty: 150

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
150 +
$2.11