1-2029172-6
TE Connectivity / AMP BrandConn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Package
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Package
Search Keywords: 120291726
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2029172-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
16
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
IN STOCK: 0
MOQ for out of Stock Qty: 338
Factory Lead-Time 11 Weeks
Price (USD)
Qty
Unit Price
338
$0.990
675
$0.744
1,013
$0.694
1,350
+
$0.680
English
Chinese
Spanish
