1-2013496-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-2013496-6

EMBOSS TAPING 0.3FPC NARROW BF ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1-2013496-6 is a fine pitch FPC (Flexible Printed Circuit) connector designed for applications requiring small centerline spacing where larger wire-to-board interconnects are impractical. This connector features a 0.3mm pitch, back flip lock type, and lower (bottom) contact point configuration with 37 positions. The connector utilizes an actuator to secure the cable termination and is field terminatable without requiring special tooling. It is RoHS compliant and offers a distinct click lock mechanism along with a larger vacuum pick-up area for automated assembly. This FPC connector is ideal for miniaturized electronic devices where space constraints demand smaller pitch spacing, lower profile heights, and lighter interconnect solutions.

Search Keywords: 120134966

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2013496-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
41
Pitch:
0.3 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.2/Contact A
Dimension:
14.1 x 2.9 x 1.2 mm
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-2013496-6 discontinued?

Yes, 1-2013496-6 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-2013496-6 RoHS compliant?

Yes, 1-2013496-6 is RoHS compliant.

What is the lead time for 1-2013496-6?

The standard lead time for 1-2013496-6 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 7,994

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Price (USD)

Qty
Unit Price
4,000
$0.635
24,000
$0.622
28,000
$0.539
52,000
$0.484
100,000
$0.415
252,000 +
$0.406

Tools/3D Models

Product Guides