help desk software
1-1991225-5 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1991225-5

TE Connectivity / AMP Brand

PROTECTIVE COVER. IPT 16-50mm sq.CABLE D

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PROTECTIVE COVER. IPT 16-50mm sq.CABLE D

Search Keywords: 119912255

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1991225-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Sealable:
Yes
Packaging Quantity:
500
Protection & Strain Relief Accessory Type:
Cover - Cable Exit
Number of Positions:
1
Serviceable:
No
Strain Relief:
With
Primary Product Color:
Orange
Packaging Method:
Carton
UL Flammability Rating:
UL 94HB
Primary Product Material:
PA GF
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C
Operating Temperature Range:
-40 – 140 °C, -40 – 284 °F
Cable Exit Angle:
180°

IN STOCK: 381

Can Ship immediately

Minimum Order Quantity: 95

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
95
$0.906
250
$0.800
500
$0.767
1,000
$0.735
2,500
$0.693
5,000
$0.661
7,500
$0.642
10,000 +
$0.599