1-1986712-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1986712-2

SCREWLESS, SW,12P,5.08 PCB ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-1986712-2 is a spring-type terminal block connector designed for reliable electrical connections in PCB applications. It features 12 positions in a single row configuration with a 5.08 mm centerline pitch and vertical mount angle. The connector supports a wire range of 0.05-3.00 mm² (30-12 AWG) with side wire entry and is rated for a maximum current of 16 A at 300 VAC. The green polyamide housing is side stackable, allowing modular expansion, and the contact plating uses tin over copper alloy for dependable conductivity. This RoHS/ELV compliant connector is suitable for industrial control, automation, and power distribution applications requiring secure spring-clamp terminations.

Search Keywords: 119867122

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1986712-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Type:
Terminal Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
16/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1-1986712-2 RoHS compliant?

Yes, 1-1986712-2 is RoHS compliant.

What is the lead time for 1-1986712-2?

The standard lead time for 1-1986712-2 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 300

Can Ship immediately

MOQ for out of Stock Qty: 100

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
7
$49.52
25
$49.40
50
$49.28
100
$49.15
200
$25.94
300
$17.84
400 +
$17.48