1-1986711-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1986711-3

SCREWLESS, SW,13P,5.0 PCB ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-1986711-3 is a screwless spring-type terminal block connector designed for vertical PCB mounting with 13 positions and a 5.0 mm centerline spacing. It features a spring (straight) connection mechanism with side wire entry, accepting solid or stranded wire from 0.05 to 3.00 mm², and is rated for a maximum current of 16 A at 300 VAC. The connector is housed in green polyamide with glass fiber reinforcement, includes tin-plated copper alloy contacts, and is side stackable for flexible circuit board layouts. This design is ideal for industrial control systems, power distribution modules, and automation equipment where reliable, tool-free wire termination and compact spacing are required.

Search Keywords: 119867113

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1986711-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX
Type:
Terminal Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
13
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
16/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1-1986711-3 RoHS compliant?

Yes, 1-1986711-3 is RoHS compliant.

What is the lead time for 1-1986711-3?

The standard lead time for 1-1986711-3 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 195

Can Ship immediately

MOQ for In Stock Qty: 7

MOQ for out of Stock Qty: 7

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
7
$48.54
10
$48.43
25
$48.31
50
$48.18
100
$25.51
150
$17.95
200 +
$17.60