1-1903127-6
TE Connectivity / AMP BrandDYNAMIC 1100D TAB HSG 32P F/H ...
DESCRIPTION
The 1-1903127-6 is a free-hanging type tab housing connector from TE Connectivity's Dynamic Series, designed for wire-to-board connectivity applications. This 32-position connector features a 2mm pin pitch and is configured with key type X, providing latch-protected design with different locking heights for secure mating. The housing is black in color with gold plating on the contacts, ensuring reliable electrical performance and corrosion resistance. The connector has an overall length (dimension A) of 34.6 mm and is RoHS compliant, making it suitable for industrial applications requiring robust, standardized connectivity solutions.
Search Keywords: 119031276
SPECIFICATIONS
IN STOCK: 741
Can Ship immediately
MOQ for In Stock Qty: 100
MOQ for out of Stock Qty: 100
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
