help desk software
1-1879450-0 by te connectivity / amp brand
Image is representational - see mfr. specs

1-1879450-0

TE Connectivity / AMP Brand

TE 500W 5R6 5% Bracket ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE500B5R6J is a precision resistor component engineered for demanding railway power electronics applications where reliability and performance are critical. The product features a resistance tolerance of ±5%, a temperature coefficient of resistance (TCR) of 50 ppm/°C in the 11R to 10K ohm range, and operates across an ambient temperature range of -55°C to 125°C. It exhibits low inductance characteristics and high stability, making it suitable for snubbing applications, power supply regulation, motor control current monitoring, and feedback control loops. The resistor's rugged construction and proven reliability in railway environments provide excellent value for applications requiring precise current sensing and circuit protection in power distribution systems.

Search Keywords: 118794500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1879450-0
Alias/AKA:
TE500B5R6J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Packaging Method:
Loose Piece - Box
Temperature Coefficient:
±440 ppm/°C
Resistance Class:
Up to 1kΩ
Resistor Type:
Power Resistor
Number of Resistors:
1
Power Rating:
500 W
Number of Terminations:
2
Element Type:
Wire Wound
Resistance Value:
5.6 Ω
Operating Temperature Range:
-55 – 155 °C
Panel Mount Feature Type:
Mounting Brackets

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$42.97
5
$40.50
10
$39.88
25
$39.03
50
$38.25
100
$35.37
250 +
$32.76