1-1879073-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1879073-9

THS10 5R0 5%

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

THS10 5R0 5%

Search Keywords: 118790739

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1879073-9
Alias/AKA:
THS105R0J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Power Rating:
10 W
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 1-1879073-9 RoHS compliant?

Yes, 1-1879073-9 is RoHS compliant.

What is the lead time for 1-1879073-9?

The standard lead time for 1-1879073-9 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 209

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
100
$2.25
300
$2.11
500
$2.04
1,000
$1.95
2,500
$1.77
5,000
$1.59
7,500
$1.54
10,000 +
$1.42