1-1871935-6
TE Connectivity / AMP BrandDYNAMIC 1900D HDR ASSY H-TYPE 12p ...
DESCRIPTION
The 1-1871935-6 is a board-mounting header connector from TE Connectivity's Dynamic Series, designed for horizontal mounting applications with 12 contact positions. This connector features gold plating for superior corrosion resistance and reliable electrical contact, and is configured with a 2.5mm pin pitch standard for the Dynamic Series. The connector has a mated dimension of 26.8 mm (dimension A), 14.8 mm (dimension B), and 11.8 mm (dimension C), providing a compact footprint suitable for space-constrained applications. It is RoHS compliant and commonly used in industrial control systems, instrumentation panels, and modular equipment where reliable wire-to-board or board-to-board connectivity is required.
Search Keywords: 118719356
SPECIFICATIONS
IN STOCK: 204
Can Ship immediately
MOQ for In Stock Qty: 17
MOQ for out of Stock Qty: 17
Multiple: 17
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
