1-1827864-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1827864-8

DYNAMIC 1200D REC HSG 16PX BLACK ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-1827864-8 is a D-1200D double-row high-voltage connector receptacle housing designed for industrial applications with 20 positions and 2.5mm pin pitch. This connector features a standard receptacle housing configuration with black color and X-key keying, providing reliable mating and unmating cycles. The housing dimensions measure 22.6 mm in length (dimension A) with a height of 12.5 mm (dimension C), conforming to the D-1200D series specifications for high-voltage applications. The connector is RoHS compliant and suitable for wire-to-board connections in demanding industrial environments requiring robust electrical connectivity and mechanical durability.

Search Keywords: 118278648

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1827864-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 1-1827864-8 RoHS compliant?

Yes, 1-1827864-8 is RoHS compliant.

What is the lead time for 1-1827864-8?

The standard lead time for 1-1827864-8 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 451

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Multiple: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$1.085
300
$1.082
400
$1.080
800
$0.810
1,200
$0.756
1,600 +
$0.741