1-1827862-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-1827862-0

DYNAMIC 1100D REC HSG 20P X BLACK ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-1827862-0 is a double-row receptacle housing connector from the TE Connectivity Dynamic D-1100D series, designed for wire-to-board applications. This 20-position connector features a 2mm pin pitch, black color housing, and X key configuration for polarization. The receptacle housing has an external dimension A of 22.6mm and is RoHS compliant. It is designed to mate with corresponding tab housings and board-mounting headers in the Dynamic series, making it suitable for industrial applications requiring reliable and compact interconnect solutions.

Product Highlights:

  • Terminate To Wire
  • Housing
  • Housing Accepts Contact Type = Receptacle
  • Receptacle
  • 20 Positions

Search Keywords: 118278620

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1827862-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
150
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
20
Maximum Voltage Rating:
125 VAC

FREQUENTLY ASKED QUESTIONS

Is 1-1827862-0 RoHS compliant?

Yes, 1-1827862-0 is RoHS compliant.

What is the lead time for 1-1827862-0?

The standard lead time for 1-1827862-0 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19,591

Can Ship immediately

Minimum Order Quantity: 150

Multiple: 150

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
150
$0.815
300
$0.799
600
$0.782
1,050
$0.768
2,550
$0.601
5,100
$0.588
7,500
$0.580
10,050 +
$0.575